Part Details for XPC7455RX733LC by Motorola Mobility LLC
Results Overview of XPC7455RX733LC by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPC7455RX733LC Information
XPC7455RX733LC by Motorola Mobility LLC is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XPC7455RX733LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$18.0000 | Buy Now |
Part Details for XPC7455RX733LC
XPC7455RX733LC CAD Models
XPC7455RX733LC Part Data Attributes
|
XPC7455RX733LC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC7455RX733LC
Motorola Mobility LLC
32-BIT, 733MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 M HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA483,22X22,50 | |
Pin Count | 483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA483,22X22,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.22 mm | |
Speed | 733 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC7455RX733LC
This table gives cross-reference parts and alternative options found for XPC7455RX733LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC7455RX733LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCX7457MGHU533NC | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | XPC7455RX733LC vs PCX7457MGHU533NC |
PCX7457VGU500LC | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA483 | XPC7455RX733LC vs PCX7457VGU500LC |
PCX7457MGU866NC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 866MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | XPC7455RX733LC vs PCX7457MGU866NC |
XC7455ARX933LF | Motorola Mobility LLC | Check for Price | 32-BIT, 933MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | XPC7455RX733LC vs XC7455ARX933LF |
PCX7457MGHU1000LC | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483 | XPC7455RX733LC vs PCX7457MGHU1000LC |
PCX7457MGHU533NC | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483 | XPC7455RX733LC vs PCX7457MGHU533NC |
PC7457VGHU500LC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | XPC7455RX733LC vs PC7457VGHU500LC |
PC7457MGHY1300NC | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 1300MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | XPC7455RX733LC vs PC7457MGHY1300NC |
PC7457MGHY1150NC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | XPC7455RX733LC vs PC7457MGHY1150NC |
PC7457VGU866LC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 866MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | XPC7455RX733LC vs PC7457VGU866LC |