Part Details for XPC 1 5/ 2-ST-3 5 BK by Phoenix Contact
Overview of XPC 1 5/ 2-ST-3 5 BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPC 1 5/ 2-ST-3 5 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 2 - Pitch: 3.5 mm - Push-X-connection RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
|
Master Electronics | PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 2 - Pitch: 3.5 mm - Push-X-connection RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |