Part Details for XPBL-2733B1-10DA-C by ATGBICS
Overview of XPBL-2733B1-10DA-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V |
Price & Stock for XPBL-2733B1-10DA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-XPBL-2733B1-10DA-C-ND
|
DigiKey | Compatible SFP28 25G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7797 In Stock |
|
$91.0000 / $107.0000 | Buy Now |