Part Details for XPA 1832 XEP by OPTIBELT GmbH
Overview of XPA 1832 XEP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1832-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 900Mohm To-3Pfm | |
UPD78F1832AGBA2-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for XPA 1832 XEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPA-1832-XEP
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$19.0700 / $21.8000 | RFQ |