Part Details for XP8081 by Panasonic Electronic Components
Overview of XP8081 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for XP8081
XP8081 CAD Models
XP8081 Part Data Attributes
|
XP8081
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
XP8081
Panasonic Electronic Components
Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, SC-88, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-88 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Additional Feature | BUILT-IN BIPOLAR TRANSISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE WITH BUILT-IN BIPOLAR TRANSISTOR AND RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |