Part Details for XP6NA1R7CMT by YAGEO Corporation
Results Overview of XP6NA1R7CMT by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XP6NA1R7CMT Information
XP6NA1R7CMT by YAGEO Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for XP6NA1R7CMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XP6NA1R7CMT
|
Avnet Americas | MOS N 60V 41.6A 1.7MOHM PMPAK5X6 - Tape and Reel (Alt: XP6NA1R7CMT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-XP6NA1R7CMT
|
Mouser Electronics | MOSFETs N-CH 60V 41.6 A PMPAK-5x6 RoHS: Compliant | 3000 |
|
$0.7380 / $2.2000 | Buy Now |
DISTI #
XP6NA1R7CMT
|
TTI | MOSFETs N-CH 60V 41.6 A PMPAK-5x6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
XP6NA1R7CMT
|
Avnet Abacus | MOS N 60V 416A 17MOHM PMPAK5X6 (Alt: XP6NA1R7CMT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |