-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1450
|
Newark | Mosfet, N-Ch, 60V, 1A, To-236 Rohs Compliant: Yes |Torex XP263N1001TR-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4165 |
|
$0.1150 / $0.4680 | Buy Now |
DISTI #
893-XP263N1001TR-GCT-ND
|
DigiKey | MOSFET N-CH 60V 1A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17141 In Stock |
|
$0.0688 / $0.3400 | Buy Now |
DISTI #
XP263N1001TR-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: XP263N1001TR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XP263N1001TR-G
|
Mouser Electronics | MOSFETs General-purpose N-channel MOSFET , 60V / 1A / SOT-23 RoHS: Compliant | 5012 |
|
$0.0680 / $0.3400 | Buy Now |
DISTI #
XP263N1001TR-G
|
TME | Transistor: N-MOSFET, unipolar, 60V, 1A, Idm: 2A, 0.4W, SOT23-3, ESD Min Qty: 1 | 0 |
|
$0.0800 / $0.4250 | RFQ |
DISTI #
XP263N1001TR-G
|
Avnet Silica | Transistor MOSFET N-Channel 60V 1A 3-Pin SOT-23 T/R (Alt: XP263N1001TR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XP263N1001TR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XP263N1001TR-G
Torex Semiconductor LTD
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-05-27 | |
Samacsys Manufacturer | Torex |