XP1080-QU-0N0T
Description: Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, QFN-28

Overview of XP1080-QU-0N0T by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XP1080-QU-0N0T by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # XP1080-QU-0N0T
Richardson RFPD MMW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for XP1080-QU-0N0T by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XP1080-QU-0N0T by MACOM

XP1080-QU-0N0T
MACOM
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Construction
COMPONENT
Gain
21 dB
Input Power-Max (CW)
15 dBm
JESD-609 Code
e3
Operating Frequency-Max
40000 MHz
Operating Frequency-Min
37000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. XP1080-QU-0N0T
    MACOM
    Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, QFN-28
    VS

Alternate Parts for XP1080-QU-0N0T

This table gives cross-reference parts and alternative options found for XP1080-QU-0N0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XP1080-QU-0N0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XP1080-QU-0N0T Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 7 X 7 MM, ROHS COMPLIANT, QFN-28 Mimix Broadband XP1080-QU-0N0T vs XP1080-QU-0N0T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XP1080-QU-0N0T by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XP1080-QU-0N0T by MACOM

Select Manufacturer
Which Manufacturer of XP1080-QU-0N0T would you like to use for your alert(s)?
  • Please alert me when XP1080-QU-0N0T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XP1080-QU-0N0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XP1080-QU-0N0T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XP1080-QU-0N0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XP1080-QU-0N0T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XP1080-QU-0N0T by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: