There are no models available for this part yet.
Overview of XP1027-BD-000V by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Price & Stock for XP1027-BD-000V by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1124-ND
|
DigiKey | IC RF AMP GPS 27GHZ-31GHZ Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$89.1200 | Buy Now | |
DISTI #
XP1027-V
|
Richardson RFPD | MMW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for XP1027-BD-000V by MACOM
Part Data Attributes for XP1027-BD-000V by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
COMPONENT
|
Gain
|
21 dB
|
Input Power-Max (CW)
|
25 dBm
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Frequency-Max
|
31000 MHz
|
Operating Frequency-Min
|
27000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Supply Current-Max
|
1435 mA
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn)
|