Part Details for XP1026-BD-000V by Mimix Broadband
Overview of XP1026-BD-000V by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XP1026-BD-000V
XP1026-BD-000V CAD Models
XP1026-BD-000V Part Data Attributes
|
XP1026-BD-000V
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XP1026-BD-000V
Mimix Broadband
Wide Band High Power Amplifier, 27000MHz Min, 32000MHz Max, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 27000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Matte Tin (Sn) |