Part Details for XP1025-BD-000V by Mimix Broadband
Overview of XP1025-BD-000V by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for XP1025-BD-000V
XP1025-BD-000V CAD Models
XP1025-BD-000V Part Data Attributes
|
XP1025-BD-000V
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XP1025-BD-000V
Mimix Broadband
Wide Band Medium Power Amplifier, 28000MHz Min, 31000MHz Max, ROHS COMPLIANT, PLASTIC, DIE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 27 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 28000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |