Part Details for XP1022-BD-000V by Mimix Broadband
Results Overview of XP1022-BD-000V by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XP1022-BD-000V Information
XP1022-BD-000V by Mimix Broadband is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for XP1022-BD-000V
XP1022-BD-000V CAD Models
XP1022-BD-000V Part Data Attributes
|
XP1022-BD-000V
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XP1022-BD-000V
Mimix Broadband
Wide Band Medium Power Amplifier, 17000MHz Min, 25000MHz Max, ROHS COMPLIANT, DIE-11
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 19 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |