Part Details for XP1018-BD-000X by Mimix Broadband
Overview of XP1018-BD-000X by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338000XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338000XXXFP | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338000XXXFPW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Part Details for XP1018-BD-000X
XP1018-BD-000X CAD Models
XP1018-BD-000X Part Data Attributes
|
XP1018-BD-000X
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XP1018-BD-000X
Mimix Broadband
Wide Band Medium Power Amplifier, 37000MHz Min, 42000MHz Max, ROHS COMPLIANT, DIE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 26 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 42000 MHz | |
Operating Frequency-Min | 37000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |