Part Details for XP1016 by Mimix Broadband
Overview of XP1016 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XP1016
XP1016 CAD Models
XP1016 Part Data Attributes:
|
XP1016
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XP1016
Mimix Broadband
RF/Microwave Amplifier, 1 Func, GAAS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
Supply Current-Max | 1060 mA | |
Technology | GAAS |