Part Details for XP10010NMK-01 by Lantronix Inc
Overview of XP10010NMK-01 by Lantronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP10010NMK-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7861
|
Newark | Xport Pro, Linux Networking Server, Demo Board, Kit Application Type:Communication & Networking, Application Sub Type:Xport Server, Silicon Manufacturer:Lantronix, Silicon Core Number:-, Product Range:- Rohs Compliant: Yes |Lantronix XP10010NMK-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1829-1076-ND
|
DigiKey | XPORT UNIVERSAL DEMO BOARD (MODU Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$118.0400 | Buy Now |
DISTI #
515-XP10010NMK-01
|
Mouser Electronics | Networking Development Tools XPort Universal Demo Board Mod Not Incld RoHS: Compliant | 7 |
|
$118.0400 | Buy Now |
|
Symmetry Electronics | XPORT UNIVERSAL DEMO BOARD, ROHS Min Qty: 1 | 0 |
|
$109.0000 | Buy Now |
Part Details for XP10010NMK-01
XP10010NMK-01 CAD Models
XP10010NMK-01 Part Data Attributes:
|
XP10010NMK-01
Lantronix Inc
Buy Now
Datasheet
|
Compare Parts:
XP10010NMK-01
Lantronix Inc
Ethernet Modules & Development Tools XPort Universal Demo Board Mod Not Incld
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LANTRONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Lantronix | |
Additional Feature | X-PORT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |