Part Details for XP06214 by Panasonic Electronic Components
Overview of XP06214 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XP06214
XP06214 CAD Models
XP06214 Part Data Attributes
|
XP06214
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
XP06214
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-88 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 4.76 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.15 MHz |
Alternate Parts for XP06214
This table gives cross-reference parts and alternative options found for XP06214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XP06214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856R | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | XP06214 vs BC856R |
BC848BL | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | XP06214 vs BC848BL |
PDTA123ES | Small Signal Bipolar Transistor | Nexperia | XP06214 vs PDTA123ES |
DMC56602 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | Panasonic Electronic Components | XP06214 vs DMC56602 |
BC859B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | XP06214 vs BC859B |
PDTA144VK | Small Signal Bipolar Transistor | Nexperia | XP06214 vs PDTA144VK |
2N3645-92 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Advanced Semiconductor Inc | XP06214 vs 2N3645-92 |
UNR221M | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | XP06214 vs UNR221M |
MSB709-R | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, CASE 318D-03, SC-59, 3 PIN | Motorola Semiconductor Products | XP06214 vs MSB709-R |
2SD1757KT147/RS | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | XP06214 vs 2SD1757KT147/RS |