There are no models available for this part yet.
Overview of XP06213 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
CAD Models for XP06213 by Panasonic Electronic Components
Part Data Attributes for XP06213 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Alternate Parts for XP06213
This table gives cross-reference parts and alternative options found for XP06213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XP06213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UN1212 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | XP06213 vs UN1212 |
BC856 | Small Signal Bipolar Transistor, 0.1A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Kodenshi Corporation | XP06213 vs BC856 |
MMUN2113T3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, | Motorola Semiconductor Products | XP06213 vs MMUN2113T3 |
UN221N | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | XP06213 vs UN221N |
DTC114YKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | XP06213 vs DTC114YKAT146 |
PDTA144VS | Small Signal Bipolar Transistor | Nexperia | XP06213 vs PDTA144VS |
UN221ETMG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Panasonic Electronic Components | XP06213 vs UN221ETMG |
BC856TC | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | XP06213 vs BC856TC |
BCX17T116 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN | ROHM Semiconductor | XP06213 vs BCX17T116 |
2SA1128 | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-B1, 3 PIN | Panasonic Electronic Components | XP06213 vs 2SA1128 |