There are no models available for this part yet.
Overview of XP W/RUBBER BOOT by PacTec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft | |
10135739-005LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 8MM |
Price & Stock for XP W/RUBBER BOOT by PacTec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K6099
|
Newark | Kit - Black |Pactec XP W/RUBBER BOOT RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $21.4700 | Buy Now |