Part Details for XOMAP3525BCBB by Texas Instruments
Overview of XOMAP3525BCBB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XOMAP3525BCBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XOMAP3525BCBB-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 515FCBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
138 In Stock |
|
$56.2500 / $69.5400 | Buy Now |
Part Details for XOMAP3525BCBB
XOMAP3525BCBB CAD Models
XOMAP3525BCBB Part Data Attributes
|
XOMAP3525BCBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XOMAP3525BCBB
Texas Instruments
MICROPROCESSOR, PBGA515, PLASTIC, BGA-515
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA515,28X28,16 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Clock Frequency-Max | 19.2 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 515 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for XOMAP3525BCBB
This table gives cross-reference parts and alternative options found for XOMAP3525BCBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XOMAP3525BCBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3703CBP100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | XOMAP3525BCBB vs AM3703CBP100 |
OMAP3530DCBBA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | XOMAP3525BCBB vs OMAP3530DCBBA |
OMAP3530DCBB | Applications Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | XOMAP3525BCBB vs OMAP3530DCBB |
DM3725CBCA | Digital Media Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | XOMAP3525BCBB vs DM3725CBCA |
DM3730CBPD100 | Digital Media Processor 515-POP-FCBGA -40 to 90 | Texas Instruments | XOMAP3525BCBB vs DM3730CBPD100 |
AM3703CBPD100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90 | Texas Instruments | XOMAP3525BCBB vs AM3703CBPD100 |
OMAP3525DCBCA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | XOMAP3525BCBB vs OMAP3525DCBCA |
DM3725CBP100 | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | XOMAP3525BCBB vs DM3725CBP100 |
AM3703CBCD100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90 | Texas Instruments | XOMAP3525BCBB vs AM3703CBCD100 |
AM3703CBP | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | XOMAP3525BCBB vs AM3703CBP |