Part Details for XO3HT/BE98.304MHZ by Golledge Electronics Ltd
Overview of XO3HT/BE98.304MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO3HT/BE98.304MHZ
XO3HT/BE98.304MHZ CAD Models
XO3HT/BE98.304MHZ Part Data Attributes
|
XO3HT/BE98.304MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
XO3HT/BE98.304MHZ
Golledge Electronics Ltd
CMOS/LSTTL Output Clock Oscillator, 98.304MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 98.304 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/LSTTL | |
Output Load | 10 LS TTL | |
Physical Dimension | 13.2mm x 13.2mm x 5.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |