XO37CTEHNA24M
Description: HCMOS/TTL Output Clock Oscillator,

Overview of XO37CTEHNA24M by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XO37CTEHNA24M by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # XO37CTEHNA24M
Avnet Americas SMD Crystal Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: XO37CTEHNA24M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.3549
  • 2,000 $1.3114
  • 4,000 $1.2679
  • 6,000 $1.1704
  • 8,000 $1.1324
  • 10,000 $1.0792
  • 100,000 $1.0260
$1.0260 / $1.3549 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks 0
  • 1,000 $1.0600
$1.0600 Buy Now

CAD Models for XO37CTEHNA24M by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XO37CTEHNA24M by Vishay Intertechnologies

XO37CTEHNA24M
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
2 TTL, 15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7mm x 5mm x 1.9mm
Rise Time-Max
6 ns
Supply Current-Max
20 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. XO37CTEHNA24M
    Vishay Intertechnologies
    HCMOS/TTL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XO37CTEHNA24M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XO37CTEHNA24M by Vishay Intertechnologies

  • Please alert me when XO37CTEHNA24M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XO37CTEHNA24M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XO37CTEHNA24M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XO37CTEHNA24M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XO37CTEHNA24M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XO37CTEHNA24M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: