Part Details for XO-500-DFF-505N125MHZ by Vectron International
Overview of XO-500-DFF-505N125MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO-500-DFF-505N125MHZ
XO-500-DFF-505N125MHZ CAD Models
XO-500-DFF-505N125MHZ Part Data Attributes
|
XO-500-DFF-505N125MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XO-500-DFF-505N125MHZ
Vectron International
PECL Output Clock Oscillator, 125MHz Nom
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY PECL OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Physical Dimension | 13.97mm x 8.89mm x 4.49mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |