XO-500-DFC-505N-200.00MHZ
Description: Oscillator

Overview of XO-500-DFC-505N-200.00MHZ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
6P41505NBGI Renesas Electronics Corporation System Clock Generator for Loongson Platform
6P41505NBGI8 Renesas Electronics Corporation System Clock Generator for Loongson Platform

CAD Models for XO-500-DFC-505N-200.00MHZ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XO-500-DFC-505N-200.00MHZ by Microchip Technology Inc

XO-500-DFC-505N-200.00MHZ
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
COMPLEMENTARY OUTPUT
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
200 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
PECL
Package Equivalence Code
SMDIP6,.35
Physical Dimension
13.97mm x 8.89mm x 4.49mm
Rise Time-Max
1 ns
Supply Current-Max
65 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. XO-500-DFC-505N-200.00MHZ
    Microchip Technology Inc
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XO-500-DFC-505N-200.00MHZ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XO-500-DFC-505N-200.00MHZ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of XO-500-DFC-505N-200.00MHZ would you like to use for your alert(s)?
  • Please alert me when XO-500-DFC-505N-200.00MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XO-500-DFC-505N-200.00MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XO-500-DFC-505N-200.00MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XO-500-DFC-505N-200.00MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XO-500-DFC-505N-200.00MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XO-500-DFC-505N-200.00MHZ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: