Part Details for XO-500-DFC-505E-156.25MHZ by Vectron International
Overview of XO-500-DFC-505E-156.25MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
N80C188-25 | Rochester Electronics LLC | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 |
Part Details for XO-500-DFC-505E-156.25MHZ
XO-500-DFC-505E-156.25MHZ CAD Models
XO-500-DFC-505E-156.25MHZ Part Data Attributes
|
XO-500-DFC-505E-156.25MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XO-500-DFC-505E-156.25MHZ
Vectron International
PECL Output Clock Oscillator, 15MHz Min, 200MHz Max, 156.25MHz Nom, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 15 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP6,.35 | |
Physical Dimension | 13.97mm x 8.89mm x 3.47mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |