Part Details for XO-480-DFD-105A-155.52MHZ by Vectron International
Overview of XO-480-DFD-105A-155.52MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO-480-DFD-105A-155.52MHZ
XO-480-DFD-105A-155.52MHZ CAD Models
XO-480-DFD-105A-155.52MHZ Part Data Attributes
|
XO-480-DFD-105A-155.52MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XO-480-DFD-105A-155.52MHZ
Vectron International
LVPECL Output Clock Oscillator, 155.52MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Manufacturer Series | XO-480 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 13.8mm x 9.1mm x 5.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |