Part Details for XO-400-CFC-G-FREQ by Microsemi Corporation
Overview of XO-400-CFC-G-FREQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for XO-400-CFC-G-FREQ
XO-400-CFC-G-FREQ CAD Models
XO-400-CFC-G-FREQ Part Data Attributes
|
XO-400-CFC-G-FREQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
XO-400-CFC-G-FREQ
Microsemi Corporation
PECL Output Clock Oscillator, 15MHz Min, 250MHz Max, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY PECL OUTPUT | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Physical Dimension | 20.32mm x 12.7mm x 10.287mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |