Part Details for XO-400-CFC-C-125.0000MHZ by Vectron International
Overview of XO-400-CFC-C-125.0000MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XO-400-CFC-C-125.0000MHZ
XO-400-CFC-C-125.0000MHZ CAD Models
XO-400-CFC-C-125.0000MHZ Part Data Attributes:
|
XO-400-CFC-C-125.0000MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XO-400-CFC-C-125.0000MHZ
Vectron International
PECL Output Clock Oscillator, 125MHz Nom, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY PECL OUTPUT | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Manufacturer Series | XO-400 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Physical Dimension | 20.32mm x 12.7mm x 10.287mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |