XNZSCBD52W24V02
SunLED Group
Description: Visible LED

Overview of XNZSCBD52W24V02 by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for XNZSCBD52W24V02 by SunLED Group

Part # Manufacturer Description Stock Price Buy
NAC Through-Hole LEDs, Based LED , Color: Blue Lens: Water Clear Wavelength: 468nm Min.Intensity: 15 Viewing Angle: 70� Package Size: 5mm Wedge Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XNZSCBD52W24V02 by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XNZSCBD52W24V02 by SunLED Group

XNZSCBD52W24V02
SunLED Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
Blue
Forward Current-Max
0.004 A
Forward Voltage-Max
26 V
Lens Type
Water Clear
Luminous Intensity-Min
0.018 cd
Luminous Intensity-Nom
59 mcd
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Peak Wavelength
468 nm
Reverse Voltage-Max
5 V
Viewing Angle
70 deg
Want to compare parts?
  1. XNZSCBD52W24V02
    SunLED Group
    Visible LED
    VS

Related Parts for XNZSCBD52W24V02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XNZSCBD52W24V02 by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XNZSCBD52W24V02 by SunLED Group

Select Manufacturer
Which Manufacturer of XNZSCBD52W24V02 would you like to use for your alert(s)?
  • Please alert me when XNZSCBD52W24V02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XNZSCBD52W24V02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XNZSCBD52W24V02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XNZSCBD52W24V02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XNZSCBD52W24V02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XNZSCBD52W24V02 by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: