Part Details for XNM1LMG12D17.8 by SunLED Group
Overview of XNM1LMG12D17.8 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XNM1LMG12D17.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Color: Green Lens: Green Diffused Wavelength: 565nm Min.Intensity: 18 Viewing Angle: 30� Package Size: 5mm /w Spacer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
XNM1LMG12D17.8
|
Relay Specialties | LEDs, Holder Spacer5mm /w SpacerGreen, Green Diffused Min Qty: 1 | 0 |
|
RFQ |
Part Details for XNM1LMG12D17.8
XNM1LMG12D17.8 CAD Models
XNM1LMG12D17.8 Part Data Attributes
|
XNM1LMG12D17.8
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XNM1LMG12D17.8
SunLED Group
Single Color LED, Green, Diffused, T-1 3/4, 5mm, 5 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 39.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for XNM1LMG12D17.8
This table gives cross-reference parts and alternative options found for XNM1LMG12D17.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XNM1LMG12D17.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM1LMG12D5.08 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs NM1LMG12D5.08 |
VN1LMG12D22.86 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs VN1LMG12D22.86 |
XNM1LMG12D5.08 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs XNM1LMG12D5.08 |
XNM1LMG12D6.35 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs XNM1LMG12D6.35 |
XNM1LMG12D9.52 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs XNM1LMG12D9.52 |
VN1LMG12D12.7 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs VN1LMG12D12.7 |
VN1LMG12D25.4 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs VN1LMG12D25.4 |
XVN1LMG12D22.86 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs XVN1LMG12D22.86 |
NM1LMG12D9.52 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XNM1LMG12D17.8 vs NM1LMG12D9.52 |