Part Details for XNCLH10M000THJA0P0 by Murata Manufacturing Co Ltd
Results Overview of XNCLH10M000THJA0P0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XNCLH10M000THJA0P0 Information
XNCLH10M000THJA0P0 by Murata Manufacturing Co Ltd is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XNCLH10M000THJA0P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | XNCLH10M000THJA0P0 Min Qty: 1 | 0 |
|
$7.1900 | Buy Now |
Part Details for XNCLH10M000THJA0P0
XNCLH10M000THJA0P0 CAD Models
XNCLH10M000THJA0P0 Part Data Attributes
|
XNCLH10M000THJA0P0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XNCLH10M000THJA0P0
Murata Manufacturing Co Ltd
Clipped Sine Output Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, PLASTIC, 10 INCH | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |