Part Details for XNC2LUR147D by SunLED Group
Overview of XNC2LUR147D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XNC2LUR147D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XNC2LUR147D-ND
|
DigiKey | LED CBI 3MM BI-LVL RED DIFF RA Min Qty: 1000 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4341 | Buy Now |
|
NAC | Circuit Board Indicators, Two Position, Color: Red Lens: Red Diffused Wavelength: 627nm Min.Intensity: 6 Viewing Angle: 40� Package Size: 3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XNC2LUR147D
XNC2LUR147D CAD Models
XNC2LUR147D Part Data Attributes
|
XNC2LUR147D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XNC2LUR147D
SunLED Group
Single Color LED, Red, Diffused, T-1, 2.9mm, ROHS COMPLIANT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 24.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |