Part Details for XN4E-LL422Q4MR by IDEC Corporation
Results Overview of XN4E-LL422Q4MR by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XN4E-LL422Q4MR Information
XN4E-LL422Q4MR by IDEC Corporation is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for XN4E-LL422Q4MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3659
|
Newark | Switch, Emergency Stop, 2Nc/2No, 250Vac, Contact Configuration:4Pst-2No, Dpst-Nc, Switch Operation... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.9400 / $177.8900 | Buy Now |
DISTI #
1885-1058-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$124.4812 / $173.7000 | Buy Now |
DISTI #
199-XN4ELL422Q4MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Emergency-Stop Lighted | 10 |
|
$124.4800 / $168.6100 | Buy Now |
DISTI #
71612541
|
RS | Illuminated Emergency Stop, DPST-2NO, DPST-NC, Screw, 5A, 250 V, XN Series | IDEC Corporation XN4E-L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$171.9800 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount RoHS: Compliant |
39 In Stock |
|
$121.4400 / $167.1100 | Buy Now |
DISTI #
XN4E-LL422Q4MR
|
TME | Switch: emergency stop, 30mm, Stabl.pos: 2, NC x2 + NO x2, red, LED Min Qty: 1 | 3 |
|
$87.2500 / $100.6700 | Buy Now |
DISTI #
000000000003421114
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$130.7200 / $144.8100 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount RoHS: Compliant |
39 In Stock |
|
$121.4400 / $167.1100 | Buy Now |