Part Details for XN2B-1430 by OMRON Corporation
Overview of XN2B-1430 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for XN2B-1430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XN2B1430
|
Avnet Americas | Conn Wire to Board SKT 4 POS 2mm ST Cable Mount - Bulk (Alt: XN2B1430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7539 / $8.0826 | Buy Now |
DISTI #
653-XN2B-1430
|
Mouser Electronics | I/O Connectors Cable Socket Connector RoHS: Compliant | 0 |
|
$6.9900 / $9.2400 | Order Now |
DISTI #
64986192
|
Verical | Conn Wire to Board SKT 4 POS 2mm ST Cable Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$10.6500 / $10.8250 | Buy Now |
DISTI #
64985914
|
Verical | Conn Wire to Board SKT 4 POS 2mm ST Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2241 | Americas - 30 |
|
$9.9970 / $12.6750 | Buy Now |
DISTI #
000000000002441100
|
Sager | I/O Connectors Cable Socket Connector | 0 |
|
Buy Now | |
DISTI #
C1S541200299202
|
Chip1Stop | Conn Wire to Board SKT 4 POS 2mm ST Cable Mount RoHS: Compliant pbFree: Yes Container: Tray | 46 |
|
$8.7000 / $8.8400 | Buy Now |
Part Details for XN2B-1430
XN2B-1430 CAD Models
XN2B-1430 Part Data Attributes
|
XN2B-1430
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XN2B-1430
OMRON Corporation
Board Connector, 4 Contact(s), 1 Row(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XN2B-1430
This table gives cross-reference parts and alternative options found for XN2B-1430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XN2B-1430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-83-104-41-1101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | XN2B-1430 vs 310-83-104-41-1101 |
644565-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XN2B-1430 vs 644565-4 |
172426-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | XN2B-1430 vs 172426-4 |
IL-AG6-04S-S3C2-A | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | XN2B-1430 vs IL-AG6-04S-S3C2-A |
5-176746-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | XN2B-1430 vs 5-176746-4 |
641312-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XN2B-1430 vs 641312-4 |
159104100TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | XN2B-1430 vs 159104100TR |
CE100F26-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | XN2B-1430 vs CE100F26-04 |
04SSR-32H | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | XN2B-1430 vs 04SSR-32H |
RMTV1-04SAL6102 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XN2B-1430 vs RMTV1-04SAL6102 |