Part Details for XN2A-1370 by OMRON Corporation
Overview of XN2A-1370 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1370A-D | Analog Devices | LTC2258-14: 14-bit 65Msps ADC, | |
DC1370A-N | Analog Devices | LTC2262-12: 12-bit, 150Msps AD | |
LT1370HVIR#TRPBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg |
Price & Stock for XN2A-1370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XN2A1370
|
Avnet Americas | Conn Shrouded Header PL 3 POS 2mm IDT ST Cable Mount - Bulk (Alt: XN2A1370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8214 / $5.7699 | Buy Now |
DISTI #
653-XN2A-1370
|
Mouser Electronics | I/O Connectors 3P CABLE PLUG CONN 28-20 AWG EASY WIRE RoHS: Compliant | 178 |
|
$5.1800 / $6.8000 | Buy Now |
DISTI #
000000000003342281
|
Sager | I/O Connectors 3P CABLE PLUG CONN 28-20 AWG EASY WIRE | 0 |
|
Buy Now | |
DISTI #
C1S541200752853
|
Chip1Stop | Conn Shrouded Header PL 3 POS 2mm IDT ST Cable Mount RoHS: Compliant pbFree: Yes Container: Tray | 133 |
|
$4.0400 / $4.8100 | Buy Now |
Part Details for XN2A-1370
XN2A-1370 CAD Models
XN2A-1370 Part Data Attributes
|
XN2A-1370
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XN2A-1370
OMRON Corporation
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.236 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.059 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | XN2D-1371 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for XN2A-1370
This table gives cross-reference parts and alternative options found for XN2A-1370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XN2A-1370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510470300 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, | Molex | XN2A-1370 vs 510470300 |
DF2-3P-2.5C | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | XN2A-1370 vs DF2-3P-2.5C |
51022-0300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, | Molex | XN2A-1370 vs 51022-0300 |
29-11-0032 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | XN2A-1370 vs 29-11-0032 |
51047-0300 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Molex | XN2A-1370 vs 51047-0300 |