Part Details for XN0431100L by Panasonic Electronic Components
Overview of XN0431100L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XN0431100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1567 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
Buy Now |
Part Details for XN0431100L
XN0431100L CAD Models
XN0431100L Part Data Attributes
|
XN0431100L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
XN0431100L
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP, Silicon
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 35 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |