Datasheets
XN04115 by: Panasonic Electronic Components

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN

Part Details for XN04115 by Panasonic Electronic Components

Overview of XN04115 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for XN04115

XN04115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XN04115 Part Data Attributes

XN04115 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
XN04115 Panasonic Electronic Components Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Part Package Code SC-74
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160
JESD-30 Code R-PDSO-G6
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XN04115 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XN04115 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of XN04115 would you like to use for your alert(s)?
  • Please alert me when XN04115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XN04115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XN04115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XN04115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XN04115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XN04115 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: