Part Details for XN0240100L by Panasonic Electronic Components
Overview of XN0240100L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XN0240100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2270 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, PNP, SILICON | 164 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for XN0240100L
XN0240100L CAD Models
XN0240100L Part Data Attributes
|
XN0240100L
Panasonic Electronic Components
Buy Now
|
Compare Parts:
XN0240100L
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |