Part Details for XMZ-K2 by Synergy Microwave Corp
Overview of XMZ-K2 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XMZ-K2
XMZ-K2 CAD Models
XMZ-K2 Part Data Attributes
|
XMZ-K2
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
XMZ-K2
Synergy Microwave Corp
Double Balanced Mixer, 500MHz Min, 1800MHz Max, 26dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 26 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |