Part Details for XMURG50C-1A by SunLED Group
Overview of XMURG50C-1A by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for XMURG50C-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Dot Matirx, Color: Red / Green Lens: Wavelength: 627nm / 565nm Min.Intensity: 5600 / 5600 Viewing Angle: Package Size: 2.0"(50mm) 5x7 Array (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XMURG50C-1A
XMURG50C-1A CAD Models
XMURG50C-1A Part Data Attributes
|
XMURG50C-1A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XMURG50C-1A
SunLED Group
Smart/Normal 5 X 7 Dot Matrix LED Display, Red/green, 50.72mm, ROHS COMPLIANT PACKAGE-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 50.72 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |