Part Details for XMUR41C by SunLED Group
Overview of XMUR41C by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XMUR41C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Dot Matirx, Color: Red Lens: Wavelength: 627nm Min.Intensity: 1900 Viewing Angle: Package Size: 1.38"(35.2mm) 5x8 Array RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XMUR41C
XMUR41C CAD Models
XMUR41C Part Data Attributes
|
XMUR41C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XMUR41C
SunLED Group
5 X 8 Dot Matrix LED Display, Red, 35.2mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 35.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |