Part Details for XMUG18C by SunLED Group
Results Overview of XMUG18C by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMUG18C Information
XMUG18C by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XMUG18C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XMUG18C-ND
|
DigiKey | LED DOT MATRIX 5X7 0.7" GREEN CC Min Qty: 140 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9428 | Buy Now |
|
|
NAC | LED Display, Dot Matirx, Color: Green Lens: Wavelength: 565nm Min.Intensity: 5600 Viewing Angle: Package Size: 0.7"(18mm) 5x7 Array RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: XMUG18C by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XMUG18C
XMUG18C Part Data Attributes
|
|
XMUG18C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XMUG18C
SunLED Group
Green, 17.24mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-12 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Green | |
| Configuration | Common Anode, 1 Digit | |
| Display Height | 17.24 Mm | |
| Forward Current-Max | 0.025 A | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 5 X 7 Dot Matrix Led Display |