There are no models available for this part yet.
Overview of XMR-08VF by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC5101BE3B | Renesas Electronics Corporation | xMR Sensor Signal Conditioner | |
ZSSC5101BE4T | Renesas Electronics Corporation | xMR Sensor Signal Conditioner | |
ZSSC5101BE1B | Renesas Electronics Corporation | xMR Sensor Signal Conditioner |
Price & Stock for XMR-08VF by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65123274
|
Verical | XMR-08VF Min Qty: 443 Package Multiple: 1 Date Code: 2201 | Americas - 1820 |
|
$0.1652 / $0.1771 | Buy Now | |
Quest Components | 1456 |
|
$0.2260 / $0.5650 | Buy Now | |||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1820 |
|
$0.1130 / $0.3130 | Buy Now | ||
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 30 |
|
$0.0964 / $0.1177 | Buy Now |
CAD Models for XMR-08VF by JST Manufacturing
Part Data Attributes for XMR-08VF by JST Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PANEL MOUNTABLE
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|