Part Details for XMP-10V by JST Manufacturing
Results Overview of XMP-10V by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMP-10V Information
XMP-10V by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for XMP-10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMP-10V-ND
|
DigiKey | XM CONNECTOR 10 POSITION Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1429 | Buy Now |
DISTI #
306-XMP-10V
|
Mouser Electronics | Headers & Wire Housings XM PLUG HOUSING (USE SXA CONTACT) RoHS: Compliant | 0 |
|
$0.1220 / $0.3100 | Order Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 1958 |
|
$0.2860 / $0.7150 | Buy Now |
DISTI #
XMP-10V
|
TME | Connector: wire-wire, plug, female, XM, 2.5mm, PIN: 10, w/o contacts Min Qty: 500 | 0 |
|
$0.2110 | RFQ |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2448 |
|
$0.1430 / $0.3630 | Buy Now |
Part Details for XMP-10V
XMP-10V CAD Models
XMP-10V Part Data Attributes
|
XMP-10V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XMP-10V
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.075 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | BH10B-XMSK; BH10B-XMSK(LF)(SN) | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for XMP-10V
This table gives cross-reference parts and alternative options found for XMP-10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMP-10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-440133-0 | TE Connectivity | Check for Price | 2.5mm,HSG,10pos | XMP-10V vs 1-440133-0 |
9300-210-228 | Methode Electronics Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | XMP-10V vs 9300-210-228 |
75915-310HLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | XMP-10V vs 75915-310HLF |
2CH-H-10 | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | XMP-10V vs 2CH-H-10 |
75915-810HLF | Amphenol Communications Solutions | $0.5470 | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 10 Positions, 2.54mm (0.100in) Pitch. | XMP-10V vs 75915-810HLF |
9308-210-224 | Methode Electronics Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | XMP-10V vs 9308-210-224 |
9308-010-226 | Methode Electronics Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | XMP-10V vs 9308-010-226 |
102YC10 | NICOMATIC | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | XMP-10V vs 102YC10 |
2530S100N13 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Socket | XMP-10V vs 2530S100N13 |
71607-310LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | XMP-10V vs 71607-310LF |