There are no models available for this part yet.
Overview of XMP-09V by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for XMP-09V by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XMP-09V-ND
|
DigiKey | XM CONNECTOR 9 POSITION Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1609 | Buy Now | |
DISTI #
306-XMP-09V
|
Mouser Electronics | JST XM PLUG HOUSING (USE SXA CONTACT) RoHS: Compliant | 0 |
|
$0.1280 / $0.2900 | Order Now | |
DISTI #
67036714
|
Verical | Conn Housing RCP 9 POS 2.5mm Crimp ST Bag RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 2301 | Americas - 908 |
|
$0.2251 / $0.2336 | Buy Now | |
Quest Components | 726 |
|
$0.2980 / $0.7450 | Buy Now | |||
CHIPMALL.COM LIMITED | 2.5mm 1x9P 9 1 P=2.5mm Rectangular Connectors Housings ROHS | 35000 |
|
$0.0760 / $0.1036 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 958 |
|
$0.1490 / $0.6770 | Buy Now | ||
LCSC | 2.5mm 1x9P 9 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 4933 |
|
$0.0697 / $0.1079 | Buy Now |
CAD Models for XMP-09V by JST Manufacturing
Part Data Attributes for XMP-09V by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
PANEL MOUNTABLE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for XMP-09V
This table gives cross-reference parts and alternative options found for XMP-09V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMP-09V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTB1-09SHY0102 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XMP-09V vs RMTB1-09SHY0102 |
FCN-723J009/1M | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | XMP-09V vs FCN-723J009/1M |
NSHR-09V-S | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMP-09V vs NSHR-09V-S |
MH80005-009-000-0 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | Stocko Contact GmbH & Co Kg | XMP-09V vs MH80005-009-000-0 |
IL-G-09S-S3C2-1 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | XMP-09V vs IL-G-09S-S3C2-1 |
M20-1040900 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Harwin | XMP-09V vs M20-1040900 |
A-CS254-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | XMP-09V vs A-CS254-9 |
RMTV1-09SHY0103 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XMP-09V vs RMTV1-09SHY0103 |
RMTB1-09SH06702 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XMP-09V vs RMTB1-09SH06702 |
H9P-SHF-AA | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XMP-09V vs H9P-SHF-AA |
Related Parts for XMP-09V
-
XAP-05V-1Headers and Edge Type Connectors
-
SXM-001T-P0.6Terminals and Terminal Blocks
-
AC0805FR-074K99LFixed Resistors
-
AT90CAN128-16MUMicrocontrollers
-
1734037-1Telecom and Datacom Connectors
-
CDSOT23-SM712Transient Suppressors
-
CDE-9S(05)D Type Connectors
-
BD450M5WFPJ-CZE2Linear Regulator ICs
-
FPS-187Combination Line Connectors