-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4754
|
Newark | Xlamp Xml3 Light Emitting Diode White |Cree Led XMLDWT-00-0000-0000U30E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
90-XMLDWT-00-0000-0000U30E1CT-ND
|
DigiKey | LED EASYWHT COOL WHT 6500K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
641 In Stock |
|
$2.8900 / $4.3400 | Buy Now |
DISTI #
XMLDWT-00-0000-000
|
Avnet Americas | LED Chip White 6500K 5000mA 3-Pin T/R - Tape and Reel (Alt: XMLDWT-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2082 | Buy Now |
DISTI #
941-XMLDWT0000U30E1
|
Mouser Electronics | High Power LEDs - White White 3000 K 75-CRI, XLamp XMLDWT RoHS: Compliant | 1930 |
|
$2.8900 / $4.3400 | Buy Now |
DISTI #
XMLDWT00-000-00U30E1
|
TTI | High Power LEDs - White WHITE 3000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.6700 / $2.7200 | Buy Now |
DISTI #
XMLDWT-00-0000-0000U30E1
|
Avnet Silica | LED Chip White 6500K 5000mA 3-Pin T/R (Alt: XMLDWT-00-0000-0000U30E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | High Power LEDs - White White 6500K 320lm | 0 |
|
$38.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMLDWT-00-0000-0000U30E1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLDWT-00-0000-0000U30E1
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-05-21 | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |