Part Details for XMLDCL-00-0000-00C5AAAA2 by Cree, Inc.
Overview of XMLDCL-00-0000-00C5AAAA2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XMLDCL-00-0000-00C5AAAA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7771
|
Newark | Xlamp Xmldcl Hd Light Emitting Diode Rgbw |Cree Led XMLDCL-00-0000-00C5AAAA2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $7.7200 | Buy Now |
DISTI #
90-XMLDCL-00-0000-00C5AAAA2CT-ND
|
DigiKey | XLAMP XMLDCL HD LIGHT EMITTING D Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7200 / $11.5800 | Buy Now |
DISTI #
XMLDCL-00-0000-00C
|
Avnet Americas | XLAMP XMLDCL HD LIGHT EMITTING DIODE RGBW - Tape and Reel (Alt: XMLDCL-00-0000-00C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.0553 / $6.0417 | Buy Now |
DISTI #
941-XMLDCL000C5AAAA2
|
Mouser Electronics | High Power LEDs - Multi-Color RGB, White 6500K LED RoHS: Compliant | 0 |
|
$7.7200 | Order Now |
DISTI #
XMLDCL00-000-C5AAAA2
|
TTI | High Power LEDs - Multi-Color RGB, WHITE 6500K LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$7.7200 | Buy Now |