Part Details for XMLBWT-02-0000-000LT50F5 by Cree, Inc.
Results Overview of XMLBWT-02-0000-000LT50F5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMLBWT-02-0000-000LT50F5 Information
XMLBWT-02-0000-000LT50F5 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XMLBWT-02-0000-000LT50F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2925
|
Newark | Led, Hb, Xlamp Xm-L, Neutral White, 260Lm, Product Range:Xlamp Xm-L Series, Led Color:Neutral Whit... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7600 / $3.5200 | Buy Now |
DISTI #
53W2924
|
Newark | Led, Hb, Xlamp Xm-L, Neutral White, 260Lm, Product Range:Xlamp Xm-L Series, Led Color:Neutral Whit... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4400 | Buy Now |
DISTI #
XMLBWT-02-0000-000LT50F5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4250K 2SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9900 / $3.4630 | Buy Now |
DISTI #
XMLBWT-02-0000-000LT50F5
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-02-0000-000LT50F5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2814 | Buy Now |
DISTI #
941-XMLBWT020LT50F5
|
Mouser Electronics | White LEDs White 4250 K 75-CRI, XLamp XMLBWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XMLBWT02-000-0LT50F5
|
TTI | White LEDs WHITE 4250K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.1200 | Buy Now |
Part Details for XMLBWT-02-0000-000LT50F5
XMLBWT-02-0000-000LT50F5 CAD Models
XMLBWT-02-0000-000LT50F5 Part Data Attributes
|
XMLBWT-02-0000-000LT50F5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-02-0000-000LT50F5
Cree, Inc.
LED XLAMP NEUTRAL WHT 4250K 2SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |