There are no models available for this part yet.
Overview of XMLBWT-02-0000-000LT50E5 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XMLBWT-02-0000-000LT50E5 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W2920
|
Newark | Led, Hb, Xlamp Xm-L, Neutral White, 260Lm, Product Range:Xlamp Xm-L Series, Led Color:Neutral White, Wavelength Typ:-, Viewing Angle:125°, Luminous Flux @ Test:260Lm, Forward Current If Max:3A, Forward Current @ Test:700Ma, Msl:- Rohs Compliant: Yes |Cree Led XMLBWT-02-0000-000LT50E5 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7600 | Buy Now | |
DISTI #
53W2921
|
Newark | Led, Hb, Xlamp Xm-L, Neutral White, 260Lm, Product Range:Xlamp Xm-L Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:260Lm, Forward Current If Max:3A, Forward Current @ Test:700Ma, Forward Voltage @ Test:2.9Vrohs Compliant: Yes |Cree Led XMLBWT-02-0000-000LT50E5 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 / $3.7700 | Buy Now | |
DISTI #
XMLBWT-02-0000-000LT50E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 / $3.7104 | Buy Now | |
DISTI #
XMLBWT-02-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4600 / $2.9400 | Buy Now | |
DISTI #
941-XMLBWT020LT50E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 75-CRI, XLamp XMLBWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
XMLBWT02-000-0LT50E5
|
TTI | High Power LEDs - White WHITE 4000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.2000 / $3.7100 | Buy Now |
CAD Models for XMLBWT-02-0000-000LT50E5 by Cree, Inc.
Part Data Attributes for XMLBWT-02-0000-000LT50E5 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.41.00.00
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|