Part Details for XMLBWT-02-0000-000HT30F6 by Cree, Inc.
Overview of XMLBWT-02-0000-000HT30F6 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XMLBWT-02-0000-000HT30F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2845
|
Newark | Led, Hb, Xlamp Xm-L, Neutral White, 220Lm, Product Range:Xlamp Xm-L Series, Led Color:Neutral White, Wavelength Typ:-, Viewing Angle:125°, Luminous Flux @ Test:220Lm, Forward Current If Max:3A, Forward Current @ Test:700Ma, Msl:- Rohs Compliant: Yes |Cree Led XMLBWT-02-0000-000HT30F6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2200 | Buy Now |
DISTI #
53W2846
|
Newark | Led, Hb, Xlamp Xm-L, Neutral White, 220Lm, Product Range:Xlamp Xm-L Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:220Lm, Forward Current If Max:3A, Forward Current @ Test:700Ma, Forward Voltage @ Test:2.9Vrohs Compliant: Yes |Cree Led XMLBWT-02-0000-000HT30F6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 / $3.3500 | Buy Now |
DISTI #
XMLBWT-02-0000-000HT30F6-ND
|
DigiKey | LED XLAMP WARM WHT 3750K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8400 / $3.2930 | Buy Now |
DISTI #
XMLBWT-02-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1894 / $2.6166 | Buy Now |
DISTI #
941-XMLBWT020HT30F6
|
Mouser Electronics | High Power LEDs - White White 3750 K 80-CRI, XLamp XMLBWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XMLBWT02-000-0HT30F6
|
TTI | High Power LEDs - White WHITE 3750K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.6400 / $3.2900 | Buy Now |
Part Details for XMLBWT-02-0000-000HT30F6
XMLBWT-02-0000-000HT30F6 CAD Models
XMLBWT-02-0000-000HT30F6 Part Data Attributes
|
XMLBWT-02-0000-000HT30F6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-02-0000-000HT30F6
Cree, Inc.
LED XLAMP WARM WHITE 3750K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |