Part Details for XMLBWT-00-0000-000BT40E5 by Cree, Inc.
Overview of XMLBWT-00-0000-000BT40E5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLBWT-00-0000-000BT40E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8887
|
Newark | Xlamp Xm-L Gen 2 Light Emitting Diode White |Cree Led XMLBWT-00-0000-000BT40E5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
XMLBWT-00-0000-000BT40E5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
927 In Stock |
|
$2.1600 / $3.2400 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6605 / $1.9845 | Buy Now |
DISTI #
941-XMLBWT0000BT40E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XMLBWT RoHS: Compliant | 781 |
|
$2.1600 / $3.2400 | Buy Now |
DISTI #
XMLBWT00-000-0BT40E5
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1600 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6605 / $1.9845 | Buy Now |
Part Details for XMLBWT-00-0000-000BT40E5
XMLBWT-00-0000-000BT40E5 CAD Models
XMLBWT-00-0000-000BT40E5 Part Data Attributes:
|
XMLBWT-00-0000-000BT40E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-00-0000-000BT40E5
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |